Apem PBAR2AF0000LOG technical specifications.
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR2AF0000LOG to view detailed technical specifications.
No datasheet is available for this part.