Apem PBAR6BF0000 technical specifications.
| Package/Case | Metal |
| Current Rating | 200mA |
| Package Quantity | 20 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR6BF0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.