Apem PHAP3302A technical specifications.
| Contact Type | 1 maker |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PHAP3302A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.