Apem PHAP3361 technical specifications.
| Contact Type | 1 maker |
| Length | 4.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem PHAP3361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.