Apem PHAP3390 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Length | 4.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem PHAP3390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.