
Apem PHAP3391 technical specifications.
| Package/Case | SMD/SMT |
| Contact Type | 1 maker |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PHAP3391 to view detailed technical specifications.
No datasheet is available for this part.
