Apem PI02090 technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PI02090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.