This 4-position DIP switch features a thermoplastic body and actuator, with copper alloy and brass contacts plated with gold and nickel. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 24V DC. The switch is designed for 200 mechanical cycles and 200 electrical cycles, and is washable. It is available in a through-hole package with a 2.54mm terminal pitch.
Apem PI04090 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PI04090 to view detailed technical specifications.
No datasheet is available for this part.