
This 6-position SPST DIP switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 24V DC and features a thermoplastic actuator with a brass contact material and nickel-gold plating. The switch is available in a through-hole package with a terminal pitch of 2.54mm and PC pin termination.
Apem PI06190 technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PI06190 to view detailed technical specifications.
No datasheet is available for this part.
