This 10-position DIP switch features a thermoplastic actuator and brass contacts with nickel-gold plating. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 24V DC. The switch is available in a through-hole package with a 2.54mm terminal pitch and PC pins. It is not RoHS compliant.
Apem PI10090 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PI10090 to view detailed technical specifications.
No datasheet is available for this part.