Apem PICO131AK2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem PICO131AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.