
This 10-position switch features copper alloy contacts with nickel and gold plating, and is rated for 100,000 electrical and mechanical cycles. It operates within a temperature range of -20°C to 60°C and is suitable for use with a maximum voltage rating of 40V AC or DC. The switch is designed for panel or board mounting.
Apem PICOD131AL2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Board |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Apem PICOD131AL2 to view detailed technical specifications.
No datasheet is available for this part.