Apem PICOD131ALLS2 technical specifications.
| Current Rating | 500mA |
| Number of Positions | 10 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem PICOD131ALLS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.