Apem PICOD400AKLS2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Output Code | SPDT |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PICOD |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Apem PICOD400AKLS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.