Apem PLKB8321 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 180° |
| Max Operating Temperature | 65°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | PLK |
| Switch Function | On-On-Off |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem PLKB8321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.