The PM061900M is a 6-position PIANO actuator switch with a thermoplastic body and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for surface mount applications and has a mechanical life of 500 cycles. It is rated for 24V DC and has a washable design. The PM061900M is available in a tray packaging with 27 units per package.
Apem PM061900M technical specifications.
| Actuator Type | PIANO |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 200Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 27 |
| Packaging | Tray |
| Series | PM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PM061900M to view detailed technical specifications.
No datasheet is available for this part.