
10-position rotary coded switch, Binary Coded Decimal (BCD) output, featuring a latched mechanism. Offers a 0.4A switching current and 24VDC voltage rating. Constructed with a thermoplastic body, polyamide actuator, and bronze contacts with gold/nickel plating. Designed for through-hole mounting with a right-angle orientation and PC pin termination, suitable for PCB applications. Rated for 10,000 mechanical cycles and washable for ease of assembly.
Apem PT65101L508 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65101L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
