
10-position rotary coded switch featuring BCD complement output. This latched switch offers SP10T throw configuration with a 0.4A switching current and 24VDC voltage rating. Designed for through-hole mounting with straight PCB pins and solder terminals, it boasts a mechanical life of 10,000 cycles and a polyamide actuator. Constructed with thermoplastic body and bronze contacts plated with gold and nickel, it operates within a -20°C to 70°C temperature range and is UL94 V-0 flammability rated.
Apem PT65102 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.