
16-position rotary coded switch featuring binary coded hexadecimal output. This through-hole, straight-mount switch offers a latched, on-off function with a switching current of 400mA and a DC rated voltage of 24V. Constructed with a thermoplastic body, polyamide actuator, and bronze contacts with gold/nickel plating, it operates within a temperature range of -20°C to 70°C and boasts a mechanical life of 10,000 cycles. The switch is RoHS compliant, washable, and features PC pin termination with a 2.54mm terminal pitch.
Apem PT65103 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
