
16-position rotary coded switch with hexadecimal output, featuring SP16T throw configuration. Designed for through-hole mounting with right-angle orientation and solder terminals. Offers a 0.4A current rating at 24VDC, with bronze contacts plated in nickel and gold. Includes a polyamide actuator, thermoplastic body, and a mechanical life of 10,000 cycles. Operates within a temperature range of -20°C to 70°C and is washable and RoHS compliant.
Apem PT65103L254 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65103L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
