
16-position rotary coded switch featuring a hexadecimal complement and on-off, latched functionality. Rated for 0.4A and 24VDC, this through-hole mounted component utilizes solder terminals with a 2.54mm pitch and a screwdriver actuator. Constructed with a thermoplastic body and polyamide actuator, it offers a 22.5° index angle and a mechanical life of 10,000 cycles. Gold and nickel plated bronze contacts ensure reliable performance across a -20°C to 70°C operating temperature range.
Apem PT65106 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Index Angle | 22.5° |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.