
16-position rotary coded switch featuring hexadecimal output and on-off functionality. This latched switch operates at 0.4A and 24VDC, with a mechanical life of 10,000 cycles. It includes a spindle actuator with a 7.3mm polyamide shaft and a thermoplastic body, designed for through-hole mounting with solder terminals and a 2.54mm terminal pitch. Contact material is bronze with gold/nickel plating, and the component is UL94 V-0 rated, washable, and RoHS compliant.
Apem PT65303 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT65 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
