
This 8-position rotary DIP switch is designed for use in applications up to 24V DC and 70°C. The switch features a thermoplastic body with a bronze contact and gold plating. It is rated for 10,000 mechanical cycles and is washable. The switch is packaged in a rail/Tube with 50 units per package and is compliant with RoHS regulations.
Apem PT65327 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.