Apem PT65524L254 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyoxymethylene |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65524L254 to view detailed technical specifications.
No datasheet is available for this part.