
8-position rotary coded switch featuring octal output and SP8T throw configuration. Designed for through-hole mounting with straight orientation and solder terminals. Offers a 0.4A current rating at 24VDC, with bronze contacts plated in nickel and gold. Includes a segment wheel actuator with a 4.4mm polyoxymethylene actuator length and a thermoplastic body. Mechanically rated for 10,000 cycles and operates within a -20°C to 70°C temperature range.
Apem PT65526 technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.