
The PT65726 is an 8-position rotary switch with a SP8T throw configuration, rated for 24V DC and operating within a temperature range of -20°C to 70°C. It features a thermoplastic body and bronze contacts with gold and nickel plating. The switch has a mechanical life of 10,000 cycles and is washable. It is available in a package quantity of 50 and is compliant with RoHS regulations.
Apem PT65726 technical specifications.
| Actuator Material | Polyoxymethylene |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem PT65726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.