Apem Q14P1CXXR24 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 80mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1CXXR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.