Apem Q16F1BXXW220E technical specifications.
| Package/Case | Metal |
| Color | White |
| Dielectric Material | Chrome |
| Length | 45.6mm |
| Lens Color | White |
| Life (Hours) | 100Hour |
| Luminous Intensity | 20mcd |
| Material | Brass |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16F1BXXW220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.