Apem Q16P1BXXG220E technical specifications.
| Color | Green |
| Dielectric Material | Chrome |
| Length | 48.5mm |
| Luminous Intensity | 40mcd |
| Material | Brass |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Apem Q16P1BXXG220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.