Apem Q22P1CXXB220E technical specifications.
| Color | Blue |
| Length | 51.5mm |
| Luminous Intensity | 120mcd |
| Material | Brass |
| Ratings | IP67 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Apem Q22P1CXXB220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
