Apem Q6F6CXXR02E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6F6CXXR02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.