
SPDT rocker switch featuring a curved actuator and quick connect termination. Rated for 20A at 125VAC (UL A) and 250VAC, with a 559.27VA power rating. Panel mount design with a 30 x 21.1mm rectangular cutout. Offers (ON) OFF (ON) momentary and maintained functionality with a 50,000 cycle electrical life. Operating temperature range from -20°C to 125°C.
Apem R1601C2NBB technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 38.6 |
| Panel Cutout Dimensions (mm) | 30 X 21.1(Rectangular) |
| Body Length (mm) | 32 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 21 |
| Actuator Length (mm) | 24.5 |
| Actuator Depth (mm) | 19 |
| Actuator Height (mm) | 7.6 |
| Terminal Length (mm) | 9.5 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Apem R1601C2NBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.