
Illuminated rocker switch featuring DPST (Double Pole Single Throw) On-Off function and latched operation. Rated for 20A at 125V AC and 16A at 250V AC, with a silver contact material and plating. Offers a 10,000 cycle electrical life and operates within a -20°C to 125°C temperature range. Designed for panel mounting with snap-in installation and quick connect terminals, it includes a black nylon curved type actuator.
Apem R2101C2NBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem R2101C2NBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
