The R2201F2LB0W is a DPDT rocker switch with a flat actuator style, rated for 20A at 125VAC and 250V maximum AC voltage. It has a power rating of 559.27W and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a quick connect termination style. It operates within a temperature range of -20 to 125 degrees Celsius.
Apem R2201F2LB0W technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem R2201F2LB0W to view detailed technical specifications.
No datasheet is available for this part.