Apem RA3FTL6 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 3F |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem RA3FTL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.