The RH120C2LBR is a SPDT rocker switch with a curved actuator style, rated for 20A at 125VAC and 250VAC maximum AC voltage. It has a power rating of 559.27W according to UL standards and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and features a quick connect termination style.
Apem RH120C2LBR technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem RH120C2LBR to view detailed technical specifications.
No datasheet is available for this part.