Apem S30L081P technical specifications.
| Actuator Type | Joystick |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem S30L081P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.