Apem SF37S010100 technical specifications.
| Contact Plating | Silver |
| Package Quantity | 50 |
| Series | SF |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apem SF37S010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.