This standard round toggle switch features a brass and chrome actuator with a length of 10.7mm and a current rating of 4A. It has a non-illuminated design and is rated for 40,000 electrical cycles. The switch is RoHS compliant and has a voltage rating of 30V DC and 125V AC. It operates within a temperature range of -20°C to 85°C and is available in a bulk packaging quantity of 50.
Apem SF38S010000 technical specifications.
| Actuator Length | 10.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SF38S010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.