
SPDT toggle switch with ON-OFF-ON function, featuring a long chrome-plated brass lever (10.7mm) and solder lug terminations. Rated for 5A at 250VAC and 30VDC, with a silver contact material and an electrical life of 40,000 cycles. This non-illuminated, panel-mount switch operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Apem SF39S010000 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SF39S010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.