The SF39S011100 is a panel mount toggle switch with a silver contact material and a maximum operating temperature of 85°C. It has a contact current rating of 5A and is designed for panel mount applications with threads. The switch features an actuator length of 11.5mm and is constructed with brass. It is suitable for use in environments with temperatures ranging from -20°C to 85°C.
Apem SF39S011100 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem SF39S011100 to view detailed technical specifications.
No datasheet is available for this part.