Apem SH6131AKK2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Panel, Snap in, PCB, Board |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SH6 |
| Termination | PC Pin |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Apem SH6131AKK2 to view detailed technical specifications.
No datasheet is available for this part.