
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
Apem SLA1201 technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem SLA1201 to view detailed technical specifications.
No datasheet is available for this part.