
SPDT slide switch featuring a vertical, through-hole mounting style with straight PC pin termination. This latched switch offers 2 positions and a 0.3A contact current rating at 30VDC, with a maximum AC voltage rating of 125V. It boasts a 3.2mm switch travel and a 4mm thermoplastic actuator, designed for 10,000 electrical cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
Apem SLB12814 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLB |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLB12814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
