
SP4T slide switch featuring a latched, ON-ON-ON-ON function. This through-hole mount component offers a 0.3A current rating at 30VDC, with a 125VAC rating. It includes 6 PCB holes for termination and a 5mm thermoplastic actuator. Operating temperature range is -20°C to 85°C, with an electrical life of 10,000 cycles.
Apem SLB1470 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLB |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.3mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLB1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
