
SP5T slide switch featuring a latched mechanism and straight, through-hole mounting with PC pin termination. Offers a 300mA contact current rating at 30VDC, with a maximum AC voltage rating of 125V. The thermoplastic actuator measures 5mm in length and provides 2.3mm of switch travel. Designed for 10,000 electrical cycles, this component operates within a temperature range of -20°C to 85°C.
Apem SLB1570 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLB |
| Switch Travel | 2.3mm |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLB1570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
