
DPDT slide switch featuring a latched, standard thermoplastic actuator with a 4mm length. This through-hole mount component offers 2 positions with an On-On function, a 300mA contact current rating, and silver plating. It operates within a temperature range of -20°C to 85°C, with a DC voltage rating of 30V and an AC voltage rating of 125V. The switch has a 3.2mm travel and a 220gf operating force, with a solder terminal termination and an electrical life of 10,000 cycles.
Apem SLB22814 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SLB |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem SLB22814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
