
DPDT slide switch featuring a latched, 2-position On-On function. Rated for 0.3A at 30VDC and 125VAC, with a silver contact plating and a 3.2mm switch travel. This through-hole, right-angle component has a 5mm thermoplastic actuator and a 220gf operating force, offering 10,000 electrical cycles. Operating temperature range is -20°C to 85°C, and it is RoHS compliant.
Apem SLB2281R5 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLB |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLB2281R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.