Apem SLE1200 technical specifications.
| Actuator Length | 4.9mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 350gf |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | SLE |
| Switch Function | On-On |
| Switch Travel | 3.9mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLE1200 to view detailed technical specifications.
No datasheet is available for this part.