
BCD thumbwheel switch with 10 positions, designed for PC board or panel mounting. Features gold/nickel plated tin-copper alloy contacts, rated for 1A at 40VAC/40VDC, with an electrical life of 1,000,000 cycles. Operates within a temperature range of -20°C to 80°C, utilizing solder termination. This black, snap-in front mount switch is RoHS compliant.
Apem SMCD131AK2 technical specifications.
| Color | Black |
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Panel, Snap in, Front, Board |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMCD |
| Termination | Solder |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Apem SMCD131AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.